ZMV933TA
vs
SMV1251-079LF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
DIODES INC
SKYWORKS SOLUTIONS INC
Part Package Code
SOD
SC-79
Package Description
R-PDSO-G2
SC-79, 2 PIN
Pin Count
2
2
Manufacturer Package Code
SOD-323
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.60
Additional Feature
LOW NOISE
Breakdown Voltage-Min
12 V
15 V
Configuration
SINGLE
SINGLE
Diode Cap Tolerance
20%
Diode Capacitance-Nom
22.5 pF
42 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
Frequency Band
VERY HIGH FREQUENCY
JESD-30 Code
R-PDSO-G2
R-PDSO-F2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Power Dissipation-Max
0.33 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Quality Factor-Min
150
400
Rep Pk Reverse Voltage-Max
12 V
15 V
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Variable Capacitance Diode Classification
HYPERABRUPT
HYPERABRUPT
Base Number Matches
2
1
Samacsys Manufacturer
Skyworks
Diode Capacitance Ratio-Min
11
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Reverse Current-Max
0.02 µA
Reverse Test Voltage
12 V
Compare ZMV933TA with alternatives
Compare SMV1251-079LF with alternatives