SMV1251-079LF vs NTE612 feature comparison

SMV1251-079LF Skyworks Solutions Inc

Buy Now Datasheet

NTE612 NTE Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SKYWORKS SOLUTIONS INC NTE ELECTRONICS INC
Part Package Code SC-79
Package Description SC-79, 2 PIN O-PBCY-W2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.80
Samacsys Manufacturer Skyworks NTE ELECTRONICS
Breakdown Voltage-Min 15 V 30 V
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 11 2.5
Diode Capacitance-Nom 42 pF 12 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-F2 O-PBCY-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.25 W 0.28 W
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 400 400
Rep Pk Reverse Voltage-Max 15 V 30 V
Reverse Current-Max 0.02 µA
Reverse Test Voltage 12 V
Surface Mount YES NO
Terminal Finish MATTE TIN
Terminal Form FLAT WIRE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Variable Capacitance Diode Classification HYPERABRUPT ABRUPT
Base Number Matches 1 1
Diode Cap Tolerance 10%

Compare SMV1251-079LF with alternatives

Compare NTE612 with alternatives