ZMM2.7
vs
MMSZ5221B-7-F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIOTEC SEMICONDUCTOR AG
DIODES INC
Package Description
MELF-2
R-PDSO-G2
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
Diotec
Diodes Incorporated
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
83 Ω
30 Ω
JESD-30 Code
O-LELF-R2
R-PDSO-G2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-50 °C
-65 °C
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.37 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
2.7 V
2.4 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
WRAP AROUND
GULL WING
Terminal Position
END
DUAL
Time@Peak Reflow Temperature-Max (s)
5
30
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
20 mA
Base Number Matches
8
1
Pbfree Code
Yes
Forward Voltage-Max (VF)
0.9 V
Knee Impedance-Max
1200 Ω
Reverse Current-Max
100 µA
Reverse Test Voltage
1 V
Compare ZMM2.7 with alternatives
Compare MMSZ5221B-7-F with alternatives