ZMM2.7 vs 1N5223E3 feature comparison

ZMM2.7 ITT Corporation

Buy Now Datasheet

1N5223E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ITT COMPONENTS MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 83 Ω
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Power Dissipation-Max 0.5 W 0.48 W
Reference Voltage-Nom 2.7 V 2.7 V
Surface Mount YES NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Voltage Tol-Max 5% 20%
Working Test Current 5 mA 20 mA
Base Number Matches 10 1
Pbfree Code Yes
Part Package Code DO-35
Package Description O-LALF-W2
Pin Count 2
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N5223E3 with alternatives