ZHRP0302415 vs AM3T-2415DZ feature comparison

ZHRP0302415 Nichicon Corporation

Buy Now Datasheet

AM3T-2415DZ Aimtec

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NICHICON CORP AIMTEC INC
Part Package Code MODULE
Package Description , Module-14
Pin Count 10
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Additional Feature ANOTHER OUTPUT VOLTAGE OF -15V IS ALSO AVAILABLE IT ALSO HAS -15V OUTPUT
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 32 V 36 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-PDMA-F9 R-MDMA-P14
Load Regulation-Max 5%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 9 14
Operating Temperature-Max 71 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Output Voltage-Max 15.75 V 15.15 V
Output Voltage-Min 14.25 V 14.85 V
Output Voltage-Nom 15 V 15 V
Package Body Material PLASTIC/EPOXY METAL
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount YES NO
Technology HYBRID HYBRID
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Form FLAT PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 3 W 3 W
Trim/Adjustable Output NO NO
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 18 Weeks
Samacsys Manufacturer aimtec
Length 31.75 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 20.32 mm

Compare ZHRP0302415 with alternatives

Compare AM3T-2415DZ with alternatives