ZHRP0302415
vs
ZHRP0302415B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NICHICON CORP
NICHICON CORP
Part Package Code
MODULE
DFM
Package Description
,
,
Pin Count
10
10
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00
8532.22.00
Additional Feature
ANOTHER OUTPUT VOLTAGE OF -15V IS ALSO AVAILABLE
ANOTHER OUTPUT VOLTAGE OF -15V IS ALSO AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
32 V
32 V
Input Voltage-Min
18 V
18 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-PDMA-F9
R-PDMA-T9
Load Regulation-Max
5%
5%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
9
9
Operating Temperature-Max
71 °C
71 °C
Operating Temperature-Min
-10 °C
-10 °C
Output Voltage-Max
15.75 V
15.75 V
Output Voltage-Min
14.25 V
14.25 V
Output Voltage-Nom
15 V
15 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Technology
HYBRID
HYBRID
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Form
FLAT
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Total Power Output-Max
3 W
3 W
Trim/Adjustable Output
NO
NO
Base Number Matches
1
1
Compare ZHRP0302415 with alternatives
Compare ZHRP0302415B with alternatives