AM3T-2415DZ vs JCB0324D15-M feature comparison

AM3T-2415DZ Aimtec

Buy Now Datasheet

JCB0324D15-M XP Power

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AIMTEC INC XP POWER LTD
Package Description Module-14 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 18 Weeks
Samacsys Manufacturer aimtec
Additional Feature IT ALSO HAS -15V OUTPUT ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-MDMA-P14 R-MDMA-P14
Length 31.75 mm 31.75 mm
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 15.15 V 15.15 V
Output Voltage-Min 14.85 V 14.85 V
Output Voltage-Nom 15 V 15 V
Package Body Material METAL METAL
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 3 W 3 W
Trim/Adjustable Output NO NO
Width 20.32 mm 20.32 mm
Base Number Matches 1 1
Part Package Code MODULE
Pin Count 24/14
Load Regulation-Max 0.5%
Seated Height-Max 10.66 mm

Compare AM3T-2415DZ with alternatives

Compare JCB0324D15-M with alternatives