235001XE vs 0230001.S feature comparison

235001XE Littelfuse Inc

Buy Now Datasheet

0230001.S Littelfuse Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic FAST SLOW
Body Height 22.5 mm
Body Length or Diameter 6 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature THROUGH HOLE THROUGH HOLE
Rated Breaking Capacity 35 A 35 A
Rated Current 1 A 1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; KTL; METI; PSE; UL CSA; PSE; UL
Surface Mount NO NO
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Additional Feature JOULE-INTEGRAL-NOM AT RATED VOLATGE(DC): 5.64
Built-in Feature INDICATOR

Compare 235001XE with alternatives

Compare 0230001.S with alternatives