ZCYS51R5-M4PAT-01
vs
ZJY51R5-M4PA
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TDK CORP
|
TDK CORP
|
Package Description |
ROHS COMPLIANT, SMD, 8 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
TDK
|
TDK
|
Additional Feature |
TAPE AND REEL
|
IMPEDANCE AT 20 TO 300 MHZ
|
DC Resistance-Max |
0.2 Ω
|
0.2 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
2.5 mm
|
4.57 mm
|
Insulation Resistance-Min |
100 MΩ
|
100 MΩ
|
Length |
5.7 mm
|
10.5 mm
|
Mounting Type |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
4
|
4
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Output Impedance |
200 OHM Ω
|
200 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TUBE
|
Rated Current |
0.5 A
|
0.5 A
|
Rated Voltage |
50 V
|
50 V
|
Base Number Matches |
1
|
2
|
Width |
|
6.86 mm
|
|
|
|
Compare ZCYS51R5-M4PAT-01 with alternatives
Compare ZJY51R5-M4PA with alternatives