ZJY51R5-M4PA
vs
NFR5J300M
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
TDK CORP
|
FDK CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
TDK
|
|
Additional Feature |
IMPEDANCE AT 20 TO 300 MHZ
|
IMPEDANCE AT 20 MHZ
|
DC Resistance-Max |
0.2 Ω
|
0.1 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
4.57 mm
|
12.5 mm
|
Insulation Resistance-Min |
100 MΩ
|
10 MΩ
|
Length |
10.5 mm
|
14 mm
|
Mounting Type |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
4
|
4
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Output Impedance |
200 OHM Ω
|
2000 OHM Ω
|
Packing Method |
TUBE
|
|
Rated Current |
0.5 A
|
0.5 A
|
Rated Voltage |
50 V
|
50 V
|
Width |
6.86 mm
|
14 mm
|
Base Number Matches |
1
|
1
|
Inductance |
|
30 µH
|
|
|
|
Compare ZJY51R5-M4PA with alternatives
Compare NFR5J300M with alternatives