Part Details for ZCYS51R5-M4PAT-01 by TDK Corporation
Overview of ZCYS51R5-M4PAT-01 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZCYS51R5-M4PAT-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZCYS51R5-M4PAT-01
|
Avnet Abacus | Electromechanical Filter Common Mode Filter 0.5A (Alt: ZCYS51R5-M4PAT-01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ZCYS51R5-M4PAT-01
ZCYS51R5-M4PAT-01 CAD Models
ZCYS51R5-M4PAT-01 Part Data Attributes
|
ZCYS51R5-M4PAT-01
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ZCYS51R5-M4PAT-01
TDK Corporation
Data Line Filter, 4 Function(s), 50V, 0.5A, ROHS COMPLIANT, SMD, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT, SMD, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | TAPE AND REEL | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 5.7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 200 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Rated Voltage | 50 V |
Alternate Parts for ZCYS51R5-M4PAT-01
This table gives cross-reference parts and alternative options found for ZCYS51R5-M4PAT-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZCYS51R5-M4PAT-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM04RC05T | Data Line Filter, 4 Function(s), 50V, 0.5A, ROHS COMPLIANT, SMD, 8 PIN | TAIYO YUDEN | ZCYS51R5-M4PAT-01 vs CM04RC05T |
M-542C | Data Line Filter, 4 Function(s), 0.5A | TOKIN Corporation | ZCYS51R5-M4PAT-01 vs M-542C |
NFR5J300M | Data Line Filter, 4 Function(s), 50V, 0.5A | FDK Corporation | ZCYS51R5-M4PAT-01 vs NFR5J300M |
ZJY51R5-M4PA | Data Line Filter, 4 Function(s), 50V, 0.5A, DIP-8 | TDK Corporation | ZCYS51R5-M4PAT-01 vs ZJY51R5-M4PA |
F-1901 | Data Line Filter, 4 Function(s), DIP-8 | Rhombus Industries Inc | ZCYS51R5-M4PAT-01 vs F-1901 |