Z8S18010PSC
vs
TS68C000VC112.5A
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ZILOG INC
|
E2V TECHNOLOGIES PLC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
SDIP, SDIP64,.75
|
DIP,
|
Pin Count |
64
|
64
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Additional Feature |
ALSO OPERATES AT 3.3V SUPPLY
|
|
Address Bus Width |
19
|
24
|
Bit Size |
8
|
32
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
10 MHz
|
12.5 MHz
|
External Data Bus Width |
8
|
16
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
R-PDIP-T64
|
R-CDIP-T64
|
JESD-609 Code |
e0
|
|
Length |
57.785 mm
|
81.28 mm
|
Low Power Mode |
YES
|
NO
|
Number of Terminals |
64
|
64
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
SDIP
|
DIP
|
Package Equivalence Code |
SDIP64,.75
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE, SHRINK PITCH
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
240
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.01 mm
|
4.83 mm
|
Speed |
10 MHz
|
12.5 MHz
|
Supply Current-Max |
60 mA
|
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
HCMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.78 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
19.05 mm
|
22.86 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR
|
Base Number Matches |
2
|
1
|
|
|
|
Compare Z8S18010PSC with alternatives
Compare TS68C000VC112.5A with alternatives