Z8L18010PEC
vs
TS68C000MC18A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ZILOG INC
E2V TECHNOLOGIES PLC
Part Package Code
DIP
DIP
Package Description
SDIP,
DIP, DIP64,.9
Pin Count
64
64
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY
Address Bus Width
19
24
Bit Size
8
32
Boundary Scan
NO
NO
Clock Frequency-Max
10 MHz
8 MHz
External Data Bus Width
8
16
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PDIP-T64
R-CDIP-T64
Length
57.785 mm
81.28 mm
Low Power Mode
YES
NO
Number of Terminals
64
64
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SDIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE, SHRINK PITCH
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.01 mm
4.83 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
HCMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.778 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
19.05 mm
22.86 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
1
Rohs Code
No
ECCN Code
3A001.A.2.C
Package Equivalence Code
DIP64,.9
Speed
8 MHz
Supply Current-Max
42 mA
Compare Z8L18010PEC with alternatives
Compare TS68C000MC18A with alternatives