Z8L18010PEC vs MC68000IR16 feature comparison

Z8L18010PEC Zilog Inc

Buy Now Datasheet

MC68000IR16 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ZILOG INC MOTOROLA INC
Part Package Code DIP
Package Description SDIP, DIP,
Pin Count 64
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO OPERATES AT 3.3V SUPPLY
Address Bus Width 19 23
Bit Size 8 32
Boundary Scan NO NO
Clock Frequency-Max 10 MHz 16.67 MHz
External Data Bus Width 8 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDIP-T64 R-PDIP-T64
Length 57.785 mm 81.535 mm
Low Power Mode YES NO
Number of Terminals 64 64
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SDIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, SHRINK PITCH IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.01 mm 5.84 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.778 mm 2.54 mm
Terminal Position DUAL DUAL
Width 19.05 mm 22.86 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 2
Number of DMA Channels
Number of External Interrupts 7
Number of Serial I/Os
On Chip Data RAM Width
RAM (words) 0
Speed 16.67 MHz
Supply Current-Max 50 mA

Compare Z8L18010PEC with alternatives

Compare MC68000IR16 with alternatives