Z8L18010PEC vs TS68C000MC1B/C8A feature comparison

Z8L18010PEC Zilog Inc

Buy Now Datasheet

TS68C000MC1B/C8A Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ZILOG INC ATMEL CORP
Part Package Code DIP DIP
Package Description SDIP, DIP,
Pin Count 64 64
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO OPERATES AT 3.3V SUPPLY
Address Bus Width 19 24
Bit Size 8 32
Boundary Scan NO NO
Clock Frequency-Max 10 MHz 8 MHz
External Data Bus Width 8 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDIP-T64 R-CDIP-T64
Length 57.785 mm 81.28 mm
Low Power Mode YES NO
Number of Terminals 64 64
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SDIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, SHRINK PITCH IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.01 mm 4.83 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS HCMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.778 mm 2.54 mm
Terminal Position DUAL DUAL
Width 19.05 mm 22.86 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 3
ECCN Code 3A001.A.2.C
Screening Level MIL-STD-883 Class B
Speed 8 MHz

Compare Z8L18010PEC with alternatives

Compare TS68C000MC1B/C8A with alternatives