Z8018010FE
vs
HD64180RFJ-6
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
IXYS CORP
RENESAS ELECTRONICS CORP
Part Package Code
QFP
QFP
Package Description
QFP-80
PLASTIC, FP-80
Pin Count
80
80
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
19
20
Bit Size
8
8
Boundary Scan
NO
NO
Clock Frequency-Max
10 MHz
12.34 MHz
External Data Bus Width
8
8
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PQFP-G80
R-PQFP-G80
Low Power Mode
YES
YES
Number of Terminals
80
80
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Speed
10 MHz
6.17 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
QUAD
QUAD
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
2
2
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Length
20 mm
Seated Height-Max
2.9 mm
Terminal Finish
TIN LEAD
Terminal Pitch
0.8 mm
Width
14 mm
Compare Z8018010FE with alternatives
Compare HD64180RFJ-6 with alternatives