Z8018010FE
vs
S80C186-25
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ZILOG INC
ADVANCED MICRO DEVICES INC
Part Package Code
QFP
QFP
Package Description
QFP,
QFP, QFP80,.7X.9,32
Pin Count
80
80
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
19
20
Bit Size
8
16
Boundary Scan
NO
NO
Clock Frequency-Max
10 MHz
50 MHz
External Data Bus Width
8
16
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PQFP-G80
R-PQFP-G80
Low Power Mode
YES
YES
Number of Terminals
80
80
Operating Temperature-Max
100 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Speed
10 MHz
25 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
QUAD
QUAD
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
2
2
Rohs Code
No
ECCN Code
3A991.A.2
Additional Feature
DRAM REFRESH CONTROL UNIT; PROGRAMMABLE INTERRUPT CONTROLLER
JESD-609 Code
e0
Length
20 mm
Number of DMA Channels
2
Number of External Interrupts
5
Number of Serial I/Os
On Chip Data RAM Width
Package Equivalence Code
QFP80,.7X.9,32
RAM (words)
0
Seated Height-Max
3.35 mm
Supply Current-Max
125 mA
Terminal Finish
TIN LEAD
Terminal Pitch
0.8 mm
Width
14 mm
Compare Z8018010FE with alternatives
Compare S80C186-25 with alternatives