Z8018010FE vs HD64180RF-4 feature comparison

Z8018010FE IXYS Corporation

Buy Now Datasheet

HD64180RF-4 Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer IXYS CORP HITACHI LTD
Part Package Code QFP QFP
Package Description QFP-80 QFP,
Pin Count 80 80
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 19 20
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 10 MHz 8 MHz
External Data Bus Width 8 8
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PQFP-G80 R-PQFP-G80
Low Power Mode YES YES
Number of Terminals 80 80
Operating Temperature-Max 100 °C 75 °C
Operating Temperature-Min -40 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Speed 10 MHz 4 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 1
Length 20 mm
Number of DMA Channels 2
Number of External Interrupts 4
Number of Serial I/Os 3
On Chip Data RAM Width
RAM (words) 0
Seated Height-Max 2.9 mm
Supply Current-Max 20 mA
Terminal Pitch 0.8 mm
Width 14 mm

Compare Z8018010FE with alternatives

Compare HD64180RF-4 with alternatives