Z8018006GME vs Z8018216ASC feature comparison

Z8018006GME Zilog Inc

Buy Now Datasheet

Z8018216ASC IXYS Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ZILOG INC IXYS CORP
Part Package Code PGA QFP
Package Description PGA, PLASTIC, VQFP-100
Pin Count 68 100
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 20 16
Bit Size 8 8
Boundary Scan NO
Clock Frequency-Max 12.288 MHz 12 MHz
External Data Bus Width 8 8
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-CPGA-P68 S-PQFP-G100
Length 27.8892 mm 14 mm
Low Power Mode YES
Number of DMA Channels 2
Number of External Interrupts 4
Number of Serial I/Os 3
Number of Terminals 68 100
On Chip Data RAM Width
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code PGA LFQFP
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.8862 mm 1.6 mm
Speed 6 MHz 12 MHz
Supply Current-Max 50 mA 100 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form PIN/PEG GULL WING
Terminal Pitch 2.54 mm 0.5 mm
Terminal Position PERPENDICULAR QUAD
Width 27.8892 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROCONTROLLER
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Has ADC NO
CPU Family Z80
DAC Channels NO
DMA Channels NO
JESD-609 Code e0
Number of I/O Lines 24
PWM Channels NO
Package Equivalence Code QFP100,.63SQ,20
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD

Compare Z8018006GME with alternatives

Compare Z8018216ASC with alternatives