Z8018216ASC vs Z8018110FEC feature comparison

Z8018216ASC Zilog Inc

Buy Now Datasheet

Z8018110FEC IXYS Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZILOG INC IXYS CORP
Part Package Code QFP QFP
Package Description LFQFP, QFP100,.63SQ,20 PLASTIC, QFP-100
Pin Count 100 100
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 16 20
Bit Size 8 8
CPU Family Z80
Clock Frequency-Max 12 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO YES
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G100 R-PQFP-G100
JESD-609 Code e0 e0
Length 14 mm 20 mm
Number of I/O Lines 24 16
Number of Terminals 100 100
Operating Temperature-Max 70 °C 100 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QFP
Package Equivalence Code QFP100,.63SQ,20 QFP100,.7X1.0
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
Peak Reflow Temperature (Cel) 240 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 3.1 mm
Speed 12 MHz 10 MHz
Supply Current-Max 100 mA 80 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 2
Additional Feature RAM AND ROM CHIP SELECT PINS
Boundary Scan NO
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of DMA Channels 2
Number of External Interrupts 4
Number of Serial I/Os 3
Number of Timers 2
On Chip Data RAM Width
RAM (words) 0

Compare Z8018216ASC with alternatives

Compare Z8018110FEC with alternatives