ERZVDED241 vs D6321ZOV151RA80 feature comparison

ERZVDED241 Panasonic Electronic Components

Buy Now Datasheet

D6321ZOV151RA80 World Products Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANASONIC CORP WORLD PRODUCTS INC
Package Description ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 150 V 150 V
Energy Absorbing Capacity-Max 84 J 80 J
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE
Packing Method TR
Rated Power Dissipation (P) 0.6 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Placement RADIAL
Terminal Shape WIRE
Working Voltage 200 V 200 V
Base Number Matches 1 2
Package Style Radial
Technology METAL OXIDE FILM

Compare ERZVDED241 with alternatives