Part Details for ERZVDED241 by Panasonic Electronic Components
Overview of ERZVDED241 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERZVDED241
ERZVDED241 CAD Models
ERZVDED241 Part Data Attributes
|
ERZVDED241
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZVDED241
Panasonic Electronic Components
Varistor, 200V, 84J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 84 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |
Alternate Parts for ERZVDED241
This table gives cross-reference parts and alternative options found for ERZVDED241. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVDED241, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V150LA20AX1347 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, THROUGH HOLE MOUNT, RADIAL LEADED | ERZVDED241 vs V150LA20AX1347 |
D6321ZOV151RA80 | Maida Development Company | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 200V, 140J, THROUGH HOLE MOUNT, RADIAL LEADED | ERZVDED241 vs D6321ZOV151RA80 |
V150LU20B | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, THROUGH HOLE MOUNT, RADIAL LEADED | ERZVDED241 vs V150LU20B |
TNR15G241K | Chemi-Con | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 200V, 40J, THROUGH HOLE MOUNT | ERZVDED241 vs TNR15G241K |
VE17P00151KEB | Kyocera AVX Components | Check for Price | Varistor, 200V, 85J, Through Hole Mount | ERZVDED241 vs VE17P00151KEB |
VF14P10241KEB | Kyocera AVX Components | Check for Price | Varistor, 200V, 85J, Through Hole Mount | ERZVDED241 vs VF14P10241KEB |
V150LA20APX1347 | Littelfuse Inc | Check for Price | Varistor, 200V, 80J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | ERZVDED241 vs V150LA20APX1347 |
V150LA20CX36020 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 243V, 110J, THROUGH HOLE MOUNT | ERZVDED241 vs V150LA20CX36020 |
SVC241D-20BBL5 | Samwha Electronics | Check for Price | Varistor, 200V, 80J, Through Hole Mount, RADIAL LEADED | ERZVDED241 vs SVC241D-20BBL5 |
VE24M00151K | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 200V, 85J, THROUGH HOLE MOUNT | ERZVDED241 vs VE24M00151K |