Z100-1808-6251-Z vs FCN-723J018/2M feature comparison

Z100-1808-6251-Z SMP Technology Inc

Buy Now Datasheet

FCN-723J018/2M FUJITSU Semiconductor Limited

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SMP TECHNOLOGY INC FUJITSU LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Board Mounting Option PEG
Body Breadth 0.122 inch 0.157 inch
Body Depth 0.087 inch 0.256 inch
Body Length 0.468 inch 0.708 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination GOLD PALLADIUM
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 600VAC V 500VAC V
Durability 50 Cycles
Filter Feature NO NO
Insertion Force-Max .556 N
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Material POLYAMIDE POLYPHENYLENE OXIDE
Mating Contact Pitch 0.05 inch 0.079 inch
Mating Contact Row Spacing 0.05 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.8354 mm
Plating Thickness 30u inch
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT CRIMP
Total Number of Contacts 18 18
Base Number Matches 1 1
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING
Wire Size-Max 26 AWG
Wire Size-Min 34 AWG

Compare Z100-1808-6251-Z with alternatives

Compare FCN-723J018/2M with alternatives