FCN-723J018/2M vs 2142A3-1X45-HSA-D2-L2 feature comparison

FCN-723J018/2M FUJITSU Component Ltd

Buy Now Datasheet

2142A3-1X45-HSA-D2-L2 Leamax Enterprise Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer FUJITSU COMPONENT LTD LEAMAX ENTERPRISE CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature COMPATIBLE CONTACTS: FCN-723J-T/AM; FCN-723J-G/AM; FCN-723J-T/BM; FCN-723J-G/BM TYPE A, PIN LENGTH=6.0MM
Body/Shell Style SOCKET RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD AU
Contact Finish Termination PALLADIUM
Contact Gender FEMALE MALE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 1
Option GENERAL PURPOSE
Termination Type CRIMP SURFACE MOUNT
Total Number of Contacts 18 45
UL Flammability Code 94V-0
Base Number Matches 3 1
Body Breadth 0.098 inch
Body Depth 0.067 inch
Body Length 2.25 inch
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 5000000000 Ω
Mating Contact Pitch 0.05 inch
Mounting Style STRAIGHT
Number Of PCB Rows 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 3.048 mm
Plating Thickness FLASH inch
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Pitch 2.54 mm

Compare 2142A3-1X45-HSA-D2-L2 with alternatives