Part Details for FCN-723J018/2M by FUJITSU Semiconductor Limited
Overview of FCN-723J018/2M by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCN-723J018/2M
FCN-723J018/2M CAD Models
FCN-723J018/2M Part Data Attributes
|
FCN-723J018/2M
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
FCN-723J018/2M
FUJITSU Semiconductor Limited
HEADER CONNECTOR,CABLE MNT,18 CONTACTS,SKT,0.079 PITCH,CRIMP TERMINAL,LOCKING
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.157 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.708 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | PALLADIUM | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE OXIDE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 34 AWG |
Alternate Parts for FCN-723J018/2M
This table gives cross-reference parts and alternative options found for FCN-723J018/2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCN-723J018/2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MICAL18 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, IDC/Solder Terminal, Plug | Lumberg Connect GmbH | FCN-723J018/2M vs MICAL18 |
2142A3-1X45-HSB-D1-L2 | Board Connector, 45 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | Leamax Enterprise Co Ltd | FCN-723J018/2M vs 2142A3-1X45-HSB-D1-L2 |
0231-18-02 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | FCN-723J018/2M vs 0231-18-02 |
HRS2C18GSMT30 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Adam Technologies Inc | FCN-723J018/2M vs HRS2C18GSMT30 |
BG200-18-A-1200-N-A | Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, | Global Connector Technology | FCN-723J018/2M vs BG200-18-A-1200-N-A |
D2PH-2-18-U-.311/SMT/.500 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | FCN-723J018/2M vs D2PH-2-18-U-.311/SMT/.500 |
1140-C20-18R-B | Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Plug | Tekcon Electronics Corp | FCN-723J018/2M vs 1140-C20-18R-B |
2142A3-1X45-HSA-D2-L2 | Board Connector, 45 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | Leamax Enterprise Co Ltd | FCN-723J018/2M vs 2142A3-1X45-HSA-D2-L2 |
SSHSM-109-D-02-T-H | Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Plug | Major League Electronics | FCN-723J018/2M vs SSHSM-109-D-02-T-H |
CLH-109-F-D-PE-LC | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Samtec Inc | FCN-723J018/2M vs CLH-109-F-D-PE-LC |