Z0107MA vs Q401E3RP feature comparison

Z0107MA Philips Semiconductors

Buy Now Datasheet

Q401E3RP Littelfuse Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer PHILIPS SEMICONDUCTORS LITTELFUSE INC
Package Description , CYLINDRICAL, O-PBCY-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
DC Gate Trigger Current-Max 7 mA 10 mA
DC Gate Trigger Voltage-Max 1.3 V 1.3 V
Holding Current-Max 10 mA 15 mA
JESD-609 Code e0 e3
Leakage Current-Max 0.5 mA 1 mA
On-State Voltage-Max 1.6 V
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
RMS On-state Current-Max 1 A 1 A
Repetitive Peak Off-state Voltage 600 V 400 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Trigger Device Type TRIAC TRIAC
Base Number Matches 4 2
Pbfree Code No
Part Package Code TO-92
Pin Count 3
HTS Code 8541.30.00.80
Configuration SINGLE
Critical Rate of Rise of Commutation Voltage-Min 1 V/us
Critical Rate of Rise of Off-State Voltage-Min 30 V/us
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3
Moisture Sensitivity Level 2
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 40

Compare Q401E3RP with alternatives