YDTS24G25-35PDV001 vs ACT24JJ35PD[V001] feature comparison

YDTS24G25-35PDV001 TE Connectivity

Buy Now Datasheet

ACT24JJ35PD[V001] TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant unknown
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 128 128
Contact Sizes 22D 22D
Contact Style RND PIN-SKT RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
EMI Shielded YES YES
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 5A 5A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL PANEL
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization N D
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 5 A 5 A
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY COMPOSITE
Shell Size J 25
Terminal Pitch 0.06 mm
Termination Type CRIMP
Total Number of Contacts 128 128
Unique Insert Number J35
Wire Size-Max 22 AWG 22 AWG
Wire Size-Min 26 AWG 28 AWG
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Durability 500 Cycles
Rated Voltage 550 V

Compare YDTS24G25-35PDV001 with alternatives

Compare ACT24JJ35PD[V001] with alternatives