ACT24JJ35PD[V001] vs MT934T25K35PD feature comparison

ACT24JJ35PD[V001] TE Connectivity

Buy Now Datasheet

MT934T25K35PD TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Quantities 128
Contact Sizes 22D
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
Durability 500 Cycles
EMI Shielded YES
Empty Shell YES YES
Environmental Characteristics FLUID RESISTANT ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 5A
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization D
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Rated Voltage 550 V
Shell Finish CADMIUM
Shell Material COMPOSITE STAINLESS STEEL
Shell Size 25 25
Total Number of Contacts 128 128
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 2
Additional Feature MATRIX, FIREWALL, COMPATIBLE CONTACTS:5000-068-0022
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare ACT24JJ35PD[V001] with alternatives

Compare MT934T25K35PD with alternatives