Part Details for ACT24JJ35PD[V001] by TE Connectivity
Overview of ACT24JJ35PD[V001] by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for ACT24JJ35PD[V001]
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | ACT SERIES JAM NUT RECEPTACLE ENVELOPE RoHS: Compliant | 0 |
|
$373.2400 / $1,067.3500 | Buy Now |
|
Master Electronics | ACT SERIES JAM NUT RECEPTACLE ENVELOPE RoHS: Compliant | 0 |
|
$373.2400 / $1,067.3500 | Buy Now |
Part Details for ACT24JJ35PD[V001]
ACT24JJ35PD[V001] CAD Models
ACT24JJ35PD[V001] Part Data Attributes
|
ACT24JJ35PD[V001]
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ACT24JJ35PD[V001]
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 128 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 550 V | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 25 | |
Total Number of Contacts | 128 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for ACT24JJ35PD[V001]
This table gives cross-reference parts and alternative options found for ACT24JJ35PD[V001]. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT24JJ35PD[V001], but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT24MJ35HD[V001] | MIL Series Connector | TE Connectivity | ACT24JJ35PD[V001] vs ACT24MJ35HD[V001] |
YDTS24F25-35HDV001 | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | ACT24JJ35PD[V001] vs YDTS24F25-35HDV001 |
YDTS24G25-35PDV001 | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | ACT24JJ35PD[V001] vs YDTS24G25-35PDV001 |
YACT24JJ35HDV00100 | MIL Series Connector | TE Connectivity | ACT24JJ35PD[V001] vs YACT24JJ35HDV00100 |
YACT24MJ35HDV00100 | MIL Series Connector | TE Connectivity | ACT24JJ35PD[V001] vs YACT24MJ35HDV00100 |
ACT24MJ35PD[V001] | MIL Series Connector | TE Connectivity | ACT24JJ35PD[V001] vs ACT24MJ35PD[V001] |
ACT24JJ35HD[V001] | MIL Series Connector | TE Connectivity | ACT24JJ35PD[V001] vs ACT24JJ35HD[V001] |
YACT24MJ35PDV00100 | MIL Series Connector | TE Connectivity | ACT24JJ35PD[V001] vs YACT24MJ35PDV00100 |
YDTS24T25-35HDV001 | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | ACT24JJ35PD[V001] vs YDTS24T25-35HDV001 |