XR16M2550IM48-F vs NS16550AFV/A+ feature comparison

XR16M2550IM48-F Exar Corporation

Buy Now Datasheet

NS16550AFV/A+ National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXAR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code QFP
Package Description 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 QCCJ, LDCC44,.7SQ
Pin Count 48
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 3 3
Boundary Scan NO NO
Clock Frequency-Max 64 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Transfer Rate-Max 2 MBps 1.25 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G48 S-PQCC-J44
JESD-609 Code e3 e0
Length 7 mm 16.51 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of Serial I/Os 2 1
Number of Terminals 48 44
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP QCCJ
Package Equivalence Code TQFP48,.35SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 4.57 mm
Supply Voltage-Max 3.63 V 5.25 V
Supply Voltage-Min 1.62 V 4.75 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD QUAD
Width 7 mm 16.51 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 2

Compare XR16M2550IM48-F with alternatives

Compare NS16550AFV/A+ with alternatives