Part Details for NS16550AFV/A+ by National Semiconductor Corporation
Overview of NS16550AFV/A+ by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for NS16550AFV/A+
NS16550AFV/A+ CAD Models
NS16550AFV/A+ Part Data Attributes
|
NS16550AFV/A+
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NS16550AFV/A+
National Semiconductor Corporation
IC 1 CHANNEL(S), 10M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, LCC-44, Serial IO/Communication Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCJ, LDCC44,.7SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 1.25 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.51 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.51 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for NS16550AFV/A+
This table gives cross-reference parts and alternative options found for NS16550AFV/A+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS16550AFV/A+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935270024112 | NXP Semiconductors | Check for Price | IC 2 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015, SOT-129-1, DIP-40, Serial IO/Communication Controller | NS16550AFV/A+ vs 935270024112 |
ST16C650ACJ44-F | Exar Corporation | Check for Price | Serial I/O Controller, 1 Channel(s), 0.390625MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | NS16550AFV/A+ vs ST16C650ACJ44-F |
PC16552DV/NOPB | Texas Instruments | $7.0367 | Dual universal asynchronous receiver/transmitter with FIFOs 44-PLCC 0 to 70 | NS16550AFV/A+ vs PC16552DV/NOPB |
NS16C450N | Texas Instruments | Check for Price | 1 CHANNEL(S), 5.6Kbps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40 | NS16550AFV/A+ vs NS16C450N |
XR16C2550IP | Exar Corporation | Check for Price | Serial I/O Controller, 2 Channel(s), 0.5MBps, CMOS, PDIP40, PLASTIC, DIP-40 | NS16550AFV/A+ vs XR16C2550IP |
ST16C550IJ44 | Exar Corporation | Check for Price | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC44, PLASTIC, LCC-44 | NS16550AFV/A+ vs ST16C550IJ44 |
INS8250N | National Semiconductor Corporation | Check for Price | IC 1 CHANNEL(S), 5.6K bps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40, Serial IO/Communication Controller | NS16550AFV/A+ vs INS8250N |
ST16C452ATCJ68 | Startech Semiconductor Inc | Check for Price | Serial I/O Controller, 2 Channel(s), CMOS, PQCC68, | NS16550AFV/A+ vs ST16C452ATCJ68 |
ST16C450CP40 | Startech Semiconductor Inc | Check for Price | Serial I/O Controller, 1 Channel(s), 0.0546875MBps, CMOS, PDIP40, | NS16550AFV/A+ vs ST16C450CP40 |
GM16C550PL | Goldstar Electron Co Ltd | Check for Price | Serial I/O Controller, 1 Channel(s), MOS, PQCC44, | NS16550AFV/A+ vs GM16C550PL |