XR16M2550IM48-F vs XR16V2752IJ-F feature comparison

XR16M2550IM48-F Exar Corporation

Buy Now Datasheet

XR16V2752IJ-F Exar Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXAR CORP EXAR CORP
Part Package Code QFP LCC
Package Description 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 GREEN, PLASTIC, LCC-48
Pin Count 48 48
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 3 3
Boundary Scan NO NO
Clock Frequency-Max 64 MHz 64 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Transfer Rate-Max 2 MBps 1 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G48 S-PQCC-J48
JESD-609 Code e3 e3
Length 7 mm 16.585 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of Serial I/Os 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP QCCJ
Package Equivalence Code TQFP48,.35SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 4.57 mm
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.62 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING J BEND
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD QUAD
Width 7 mm 16.585 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 1
Additional Feature ALSO OPERATES AT 2.5V SUPPLY AT 50MHZ
Data Encoding/Decoding Method NRZ

Compare XR16M2550IM48-F with alternatives

Compare XR16V2752IJ-F with alternatives