XR16L784IV-F vs ST16C554DIQ64-F feature comparison

XR16L784IV-F MaxLinear Inc

Buy Now Datasheet

ST16C554DIQ64-F Exar Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MAXLINEAR INC EXAR CORP
Package Description LQFP-64 LFQFP, QFP64,.47SQ,20
Reach Compliance Code compliant compliant
ECCN Code 5A991
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer MaxLinear, Inc. EXAR
Additional Feature ALSO OPERATES AT 5V SUPPLY ALSO OPERATES AT 2.97 V MINIMUM SUPPLY
Address Bus Width 8 3
Boundary Scan NO NO
Bus Compatibility UART
Clock Frequency-Max 50 MHz 24 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.78125 MBps 0.1875 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e3 e3
Length 10 mm 10 mm
Low Power Mode YES NO
Moisture Sensitivity Level 3 3
Number of Serial I/Os 4 4
Number of Terminals 64 64
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP64,.47SQ,20 QFP64,.47SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Current-Max 5 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.97 V 4.5 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code QFP
Pin Count 64

Compare XR16L784IV-F with alternatives

Compare ST16C554DIQ64-F with alternatives