XR16L784IV-F vs ST16C454IJ68 feature comparison

XR16L784IV-F MaxLinear Inc

Buy Now Datasheet

ST16C454IJ68 Startech Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MAXLINEAR INC STARTECH SEMICONDUCTOR INC
Package Description LQFP-64 QCCJ, LDCC68,1.0SQ
Reach Compliance Code compliant unknown
ECCN Code 5A991
HTS Code 8542.31.00.01
Samacsys Manufacturer MaxLinear, Inc.
Additional Feature ALSO OPERATES AT 5V SUPPLY MODEM CONTROL CAPABILITY
Address Bus Width 8 3
Boundary Scan NO NO
Bus Compatibility UART
Clock Frequency-Max 50 MHz 24 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.78125 MBps 0.1875 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G64 S-PQCC-J68
JESD-609 Code e3 e0
Length 10 mm
Low Power Mode YES NO
Moisture Sensitivity Level 3
Number of Serial I/Os 4 4
Number of Terminals 64 68
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QCCJ
Package Equivalence Code QFP64,.47SQ,20 LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm
Supply Current-Max 5 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.97 V 4.5 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 2 2
Number of DMA Channels
Number of I/O Lines
On Chip Data RAM Width
RAM (words) 0

Compare XR16L784IV-F with alternatives

Compare ST16C454IJ68 with alternatives