XR16C2850CM48 vs XR-16C450CJ feature comparison

XR16C2850CM48 Exar Corporation

Buy Now Datasheet

XR-16C450CJ Exar Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXAR CORP EXAR CORP
Part Package Code QFP LCC
Package Description TFQFP, TQFP48,.35SQ QCCJ, LDCC44,.7SQ
Pin Count 48 44
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO OPERATES AT 3.3V SUPPLY
Address Bus Width 3 3
Boundary Scan NO NO
Clock Frequency-Max 50 MHz 7.407 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.78125 MBps 0.0068359375 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G48 S-PQCC-J44
JESD-609 Code e0 e0
Length 7 mm 16.5862 mm
Low Power Mode YES NO
Moisture Sensitivity Level 1
Number of Serial I/Os 2 1
Number of Terminals 48 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP QCCJ
Package Equivalence Code TQFP48,.35SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 4.57 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.9 V 4.5 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD QUAD
Width 7 mm 16.5862 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 1
Number of DMA Channels
Number of I/O Lines 2
On Chip Data RAM Width
RAM (words) 0
Supply Current-Max 6 mA

Compare XR16C2850CM48 with alternatives

Compare XR-16C450CJ with alternatives