XR-16C450CJ
vs
935270024112
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EXAR CORP
NXP SEMICONDUCTORS
Part Package Code
LCC
DIP
Package Description
QCCJ, LDCC44,.7SQ
DIP,
Pin Count
44
40
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
3
3
Boundary Scan
NO
NO
Clock Frequency-Max
7.407 MHz
80 MHz
Communication Protocol
ASYNC, BIT
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
Data Transfer Rate-Max
0.0068359375 MBps
0.625 MBps
External Data Bus Width
8
8
JESD-30 Code
S-PQCC-J44
R-PDIP-T40
JESD-609 Code
e0
Length
16.5862 mm
52 mm
Low Power Mode
NO
YES
Number of DMA Channels
Number of I/O Lines
2
Number of Serial I/Os
1
2
Number of Terminals
44
40
On Chip Data RAM Width
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
DIP
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
Seated Height-Max
4.57 mm
4.7 mm
Supply Current-Max
6 mA
Supply Voltage-Max
5.5 V
3.63 V
Supply Voltage-Min
4.5 V
2.97 V
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
16.5862 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
1
1
Additional Feature
ALSO OPERATES AT 2.5V OR 5V SUPPLY
Peak Reflow Temperature (Cel)
245
Time@Peak Reflow Temperature-Max (s)
40
Compare XR-16C450CJ with alternatives
Compare 935270024112 with alternatives