XR-16C450CJ vs ST16C452ATCJ68 feature comparison

XR-16C450CJ Exar Corporation

Buy Now Datasheet

ST16C452ATCJ68 Startech Semiconductor Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXAR CORP STARTECH SEMICONDUCTOR INC
Part Package Code LCC
Package Description QCCJ, LDCC44,.7SQ ,
Pin Count 44
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01
Address Bus Width 3 3
Boundary Scan NO NO
Clock Frequency-Max 7.407 MHz 7.372 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.0068359375 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J44 S-PQCC-J68
JESD-609 Code e0
Length 16.5862 mm
Low Power Mode NO NO
Number of DMA Channels
Number of I/O Lines 2 17
Number of Serial I/Os 1 2
Number of Terminals 44 68
On Chip Data RAM Width
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 4.57 mm
Supply Current-Max 6 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Width 16.5862 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 1
Additional Feature PARALLEL PRINTER PORT; MODEM CONTROL CAPABILITY

Compare XR-16C450CJ with alternatives

Compare ST16C452ATCJ68 with alternatives