XQR4013XL-3CB228M
vs
5962-9851001QYB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
QFP
QFP
Package Description
GQFF, TPAK228,2.5SQ,25
GQFF,
Pin Count
228
228
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TYPICAL GATES = 10000 TO 30000
MAXIMUM USABLE GATES 65000
Clock Frequency-Max
166 MHz
166 MHz
Combinatorial Delay of a CLB-Max
1.6 ns
1.6 ns
JESD-30 Code
S-CQFP-F228
S-CQFP-F228
JESD-609 Code
e0
e0
Length
39.37 mm
39.37 mm
Moisture Sensitivity Level
1
Number of CLBs
576
1296
Number of Equivalent Gates
10000
22000
Number of Inputs
192
Number of Logic Cells
1368
Number of Outputs
192
Number of Terminals
228
228
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
576 CLBS, 10000 GATES
1296 CLBS, 22000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
GQFF
GQFF
Package Equivalence Code
TPAK228,2.5SQ,25
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, GUARD RING
FLATPACK, GUARD RING
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.302 mm
3.302 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
QUAD
QUAD
Total Dose
60k Rad(Si) V
Width
39.37 mm
39.37 mm
Base Number Matches
1
1
Screening Level
MIL-PRF-38535 Class Q
Compare XQR4013XL-3CB228M with alternatives
Compare 5962-9851001QYB with alternatives