Programmable Logic
5962-9851001QYB
AMD Xilinx
Description: Field Programmable Gate Array, 1296 CLBs, 22000 Gates, 166MHz, CMOS, CQFP228, CERAMIC, QFP-228

Overview of 5962-9851001QYB by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9851001QYB by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9851001QYB by AMD Xilinx

5962-9851001QYB
AMD Xilinx
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
QFP
Package Description
GQFF,
Pin Count
228
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
MAXIMUM USABLE GATES 65000
Clock Frequency-Max
166 MHz
Combinatorial Delay of a CLB-Max
1.6 ns
JESD-30 Code
S-CQFP-F228
JESD-609 Code
e0
Length
39.37 mm
Number of CLBs
1296
Number of Equivalent Gates
22000
Number of Terminals
228
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1296 CLBS, 22000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
GQFF
Package Shape
SQUARE
Package Style
FLATPACK, GUARD RING
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
3.302 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
0.635 mm
Terminal Position
QUAD
Width
39.37 mm
Want to compare parts?
  1. 5962-9851001QYB
    AMD Xilinx
    Field Programmable Gate Array, 1296 CLBs, 22000 Gates, 166MHz, CMOS, CQFP228, CERAMIC, QFP-228
    VS

Alternate Parts for 5962-9851001QYB

This table gives cross-reference parts and alternative options found for 5962-9851001QYB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9851001QYB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9851001QXC Field Programmable Gate Array, 1296 CLBs, 22000 Gates, 166MHz, 3078-Cell, CMOS, CPGA411, PGA-411 AMD Xilinx 5962-9851001QYB vs 5962-9851001QXC
Part Number Description Manufacturer Compare
5962-9851301QZX Field Programmable Gate Array, 576 CLBs, 10000 Gates, 166MHz, CMOS, CQFP228, CERAMIC, QFP-228 AMD Xilinx 5962-9851001QYB vs 5962-9851301QZX
5962-9851101QZB Field Programmable Gate Array, 2304 CLBs, 40000 Gates, 166MHz, CMOS, CQFP228, CERAMIC, QFP-228 AMD Xilinx 5962-9851001QYB vs 5962-9851101QZB
5962-9851001QXX Field Programmable Gate Array, 1296 CLBs, 22000 Gates, 166MHz, CMOS, CPGA411, PGA-411 AMD Xilinx 5962-9851001QYB vs 5962-9851001QXX
5962-9851301QYB Field Programmable Gate Array, 576 CLBs, 10000 Gates, 166MHz, CMOS, CQFP228, CERAMIC, QFP-228 AMD Xilinx 5962-9851001QYB vs 5962-9851301QYB
5962-9851101QX Field Programmable Gate Array, 2304 CLBs, 40000 Gates, 166MHz, CMOS, CQFP228, TOP BRAZED, CERAMIC, MO-113AD, QFP-228 AMD Xilinx 5962-9851001QYB vs 5962-9851101QX
5962-9851101QYB Field Programmable Gate Array, 2304 CLBs, 40000 Gates, 166MHz, CMOS, CQFP228, CERAMIC, QFP-228 AMD Xilinx 5962-9851001QYB vs 5962-9851101QYB
XC4062XL-3CB228M Field Programmable Gate Array, 2304 CLBs, 40000 Gates, CMOS, CQFP228, TOP BRAZED, CERAMIC, QFP-228 AMD Xilinx 5962-9851001QYB vs XC4062XL-3CB228M
XQR4036XL-3CB228M Field Programmable Gate Array, 1296 CLBs, 22000 Gates, 166MHz, 3078-Cell, CMOS, CQFP228, TOP BRAZED, CERAMIC, MO-113AD, QFP-228 AMD Xilinx 5962-9851001QYB vs XQR4036XL-3CB228M
XQR4013XL-3CB228M Field Programmable Gate Array, 576 CLBs, 10000 Gates, 166MHz, 1368-Cell, CMOS, CQFP228, TOP BRAZED, CERAMIC, MO-113AD, QFP-228 AMD Xilinx 5962-9851001QYB vs XQR4013XL-3CB228M
XQ4062XL-3CB228M Field Programmable Gate Array, 2304 CLBs, 40000 Gates, 166MHz, 5472-Cell, CMOS, CQFP228, TOP BRAZED, CERAMIC, MO-113AD, QFP-228 AMD Xilinx 5962-9851001QYB vs XQ4062XL-3CB228M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9851001QYB by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9851001QYB by AMD Xilinx

Select Manufacturer
Which Manufacturer of 5962-9851001QYB would you like to use for your alert(s)?
  • Please alert me when 5962-9851001QYB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9851001QYB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9851001QYB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9851001QYB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9851001QYB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9851001QYB by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: