XQR4013XL-3CB228M vs XQR4036XL-3CB228M feature comparison

XQR4013XL-3CB228M AMD Xilinx

Buy Now Datasheet

XQR4036XL-3CB228M AMD Xilinx

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Package Description GQFF, TPAK228,2.5SQ,25 GQFF, TPAK228,2.5SQ,25
Pin Count 228 228
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TYPICAL GATES = 10000 TO 30000 TYPICAL GATES = 22000 TO 65000
Clock Frequency-Max 166 MHz 166 MHz
Combinatorial Delay of a CLB-Max 1.6 ns 1.6 ns
JESD-30 Code S-CQFP-F228 S-CQFP-F228
JESD-609 Code e0 e0
Length 39.37 mm 39.37 mm
Moisture Sensitivity Level 1 1
Number of CLBs 576 1296
Number of Equivalent Gates 10000 22000
Number of Inputs 192 288
Number of Logic Cells 1368 3078
Number of Outputs 192 288
Number of Terminals 228 228
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 576 CLBS, 10000 GATES 1296 CLBS, 22000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code GQFF GQFF
Package Equivalence Code TPAK228,2.5SQ,25 TPAK228,2.5SQ,25
Package Shape SQUARE SQUARE
Package Style FLATPACK, GUARD RING FLATPACK, GUARD RING
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.302 mm 3.302 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position QUAD QUAD
Total Dose 60k Rad(Si) V 60k Rad(Si) V
Width 39.37 mm 39.37 mm
Base Number Matches 1 1

Compare XQR4013XL-3CB228M with alternatives

Compare XQR4036XL-3CB228M with alternatives