XQ5VFX100T-1EF1136M
vs
XC5VFX100T-1FF1136I
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
BGA
BGA
Package Description
FCBGA-1136
BGA-1136
Pin Count
1136
1136
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
3A001.A.2.C
3A991.D
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
1098 MHz
Combinatorial Delay of a CLB-Max
0.9 ns
0.9 ns
JESD-30 Code
S-PBGA-B1136
S-PBGA-B1136
JESD-609 Code
e0
e0
Length
35 mm
35 mm
Number of CLBs
8960
8000
Number of Inputs
640
640
Number of Logic Cells
102400
102400
Number of Outputs
640
640
Number of Terminals
1136
1136
Operating Temperature-Max
125 °C
100 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA1136,34X34,40
BGA1136,34X34,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.4 mm
3.25 mm
Supply Voltage-Max
1.05 V
1.05 V
Supply Voltage-Min
0.95 V
0.95 V
Supply Voltage-Nom
1 V
1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
35 mm
35 mm
Base Number Matches
2
2
Factory Lead Time
72 Weeks
Moisture Sensitivity Level
4
Organization
8000 CLBS
Peak Reflow Temperature (Cel)
225
Time@Peak Reflow Temperature-Max (s)
30
Compare XQ5VFX100T-1EF1136M with alternatives
Compare XC5VFX100T-1FF1136I with alternatives