XPL316100.000000I vs AX3DCF4-100.0000 feature comparison

XPL316100.000000I Renesas Electronics Corporation

Buy Now Datasheet

AX3DCF4-100.0000 Abracon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RENESAS ELECTRONICS CORP ABRACON LLC
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 40 Weeks
Additional Feature DIFFERENTIAL LVDS OUTPUT; COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION; COMPLEMENTRAY OUTPUT; BULK
Fall Time-Max 0.45 ns 0.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 8
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Equivalence Code LCC8,.1X.12
Physical Dimension 3.2mm x 2.5mm x 1.07mm 3.2mm x 2.5mm x 1.0mm
Rise Time-Max 0.45 ns 0.5 ns
Supply Current-Max 66 mA
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Rohs Code Yes

Compare XPL316100.000000I with alternatives

Compare AX3DCF4-100.0000 with alternatives