XPL316100.000000I
vs
AX3DCF1-100.0000T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
ABRACON LLC
Reach Compliance Code
compliant
compliant
Factory Lead Time
12 Weeks
8 Weeks
Additional Feature
DIFFERENTIAL LVDS OUTPUT; COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.45 ns
0.5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
8
6
Operating Frequency-Nom
100 MHz
100 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM
Package Equivalence Code
LCC8,.1X.12
LCC6,.1X.13,59/47
Physical Dimension
3.2mm x 2.5mm x 1.07mm
3.2mm x 2.5mm x 1.0mm
Rise Time-Max
0.45 ns
0.5 ns
Supply Current-Max
66 mA
Supply Voltage-Max
1.89 V
1.89 V
Supply Voltage-Min
1.71 V
1.71 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
ABRACON
Compare XPL316100.000000I with alternatives
Compare AX3DCF1-100.0000T with alternatives