AX3DCF4-100.0000
vs
AX7DCF3-100.0000T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Reach Compliance Code
compliant
compliant
Factory Lead Time
40 Weeks
18 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTRAY OUTPUT; BULK
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.5 ns
0.35 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
100 MHz
100 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM
Physical Dimension
3.2mm x 2.5mm x 1.0mm
7.0mm x 5.0mm x 1.8mm
Rise Time-Max
0.5 ns
0.35 ns
Supply Voltage-Max
1.89 V
1.89 V
Supply Voltage-Min
1.71 V
1.71 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Samacsys Manufacturer
ABRACON
JESD-609 Code
e4
Number of Terminals
8
Package Equivalence Code
LCC8,.2X.28,100/83
Terminal Finish
NICKEL GOLD
Compare AX3DCF4-100.0000 with alternatives
Compare AX7DCF3-100.0000T with alternatives