XPC850SRCZT50B
vs
IBM25PPC750CX-CP50-3T
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
IBM MICROELECTRONICS
Package Description
BGA, BGA256,16X16,50
BGA, BGA256,20X20,50
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
26
32
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
50 MHz
133 MHz
External Data Bus Width
32
64
Format
FIXED POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PBGA-B256
S-PBGA-B256
JESD-609 Code
e0
e0
Length
23 mm
27 mm
Low Power Mode
YES
YES
Number of Terminals
256
256
Operating Temperature-Max
95 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA256,16X16,50
BGA256,20X20,50
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.35 mm
Speed
50 MHz
500 MHz
Supply Voltage-Max
3.465 V
1.9 V
Supply Voltage-Min
3.135 V
1.7 V
Supply Voltage-Nom
3.3 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Width
23 mm
27 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
2
1
Part Package Code
BGA
Pin Count
256
Compare XPC850SRCZT50B with alternatives
Compare IBM25PPC750CX-CP50-3T with alternatives