Part Details for XPC850SRCZT50B by Motorola Semiconductor Products
Overview of XPC850SRCZT50B by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPC850SRCZT50B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 32-BIT, 50 MHz, RISC PROCESSOR, PBGA256 | 6 |
|
Buy Now |
Part Details for XPC850SRCZT50B
XPC850SRCZT50B CAD Models
XPC850SRCZT50B Part Data Attributes
|
XPC850SRCZT50B
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
XPC850SRCZT50B
Motorola Semiconductor Products
RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA256, PLASTIC, BGA-256
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | BGA, BGA256,16X16,50 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Low Power Mode | YES | |
Number of Terminals | 256 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.35 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for XPC850SRCZT50B
This table gives cross-reference parts and alternative options found for XPC850SRCZT50B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPC850SRCZT50B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XPC850SRCZT50B | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Motorola Mobility LLC | XPC850SRCZT50B vs XPC850SRCZT50B |
XPC850SRZT50B | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA256, PLASTIC, BGA-256 | Motorola Semiconductor Products | XPC850SRCZT50B vs XPC850SRZT50B |
XPC850ZT50B | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA256, PLASTIC, BGA-256 | Motorola Semiconductor Products | XPC850SRCZT50B vs XPC850ZT50B |
XPC850CVR50BU | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 | Freescale Semiconductor | XPC850SRCZT50B vs XPC850CVR50BU |
XPC850DEZT50B | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Motorola Mobility LLC | XPC850SRCZT50B vs XPC850DEZT50B |
XPC850VR50BU | 32-BIT, 50 MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 | Freescale Semiconductor | XPC850SRCZT50B vs XPC850VR50BU |
XPC850SRVR50BU | 32-BIT, 50 MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 | Freescale Semiconductor | XPC850SRCZT50B vs XPC850SRVR50BU |
XPC850DEVR50BU | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 | Freescale Semiconductor | XPC850SRCZT50B vs XPC850DEVR50BU |
MPC850CVR50BU | RISC PROCESSOR | NXP Semiconductors | XPC850SRCZT50B vs MPC850CVR50BU |
XPC850DEZT50B | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA256, PLASTIC, BGA-256 | Motorola Semiconductor Products | XPC850SRCZT50B vs XPC850DEZT50B |