XO3HV/A24MHZ vs MCSOV/TAEJ24MHZ feature comparison

XO3HV/A24MHZ Golledge Electronics Ltd

Buy Now Datasheet

MCSOV/TAEJ24MHZ Golledge Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD GOLLEDGE ELECTRONICS LTD
Reach Compliance Code unknown compliant
Fall Time-Max 3 ns 7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Operating Frequency-Nom 24 MHz 24 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Oscillator Type CMOS CMOS
Physical Dimension 13.2mm x 13.2mm x 5.1mm 14.1mm x 9.3mm x 2.4mm
Rise Time-Max 3 ns 7 ns
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO YES
Symmetry-Max 60/40 % 60/40 %
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V

Compare XO3HV/A24MHZ with alternatives

Compare MCSOV/TAEJ24MHZ with alternatives