Part Details for XO3HV/A24MHZ by Golledge Electronics Ltd
Overview of XO3HV/A24MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XO3HV/A24MHZ
XO3HV/A24MHZ CAD Models
XO3HV/A24MHZ Part Data Attributes
|
XO3HV/A24MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
XO3HV/A24MHZ
Golledge Electronics Ltd
CMOS Output Clock Oscillator, 24MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Physical Dimension | 13.2mm x 13.2mm x 5.1mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |
Alternate Parts for XO3HV/A24MHZ
This table gives cross-reference parts and alternative options found for XO3HV/A24MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XO3HV/A24MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCSOV/TAEJ24MHZ | CMOS Output Clock Oscillator, 24MHz Nom | Golledge Electronics Ltd | XO3HV/A24MHZ vs MCSOV/TAEJ24MHZ |
SM99322C7E@24.000000MHZ | CMOS Output Clock Oscillator, 24MHz Nom | MMD | XO3HV/A24MHZ vs SM99322C7E@24.000000MHZ |
SM99322C5A@24.000000MHZ | CMOS Output Clock Oscillator, 24MHz Nom | MMD | XO3HV/A24MHZ vs SM99322C5A@24.000000MHZ |
MCSO1HV/TCE24MHZ | CMOS Output Clock Oscillator, 24MHz Nom | Golledge Electronics Ltd | XO3HV/A24MHZ vs MCSO1HV/TCE24MHZ |
XO1HV/AE24MHZ | CMOS Output Clock Oscillator, 24MHz Nom | Golledge Electronics Ltd | XO3HV/A24MHZ vs XO1HV/AE24MHZ |
SM99422C5A@24.000000MHZ | CMOS Output Clock Oscillator, 24MHz Nom | MMD | XO3HV/A24MHZ vs SM99422C5A@24.000000MHZ |
MCSOHV/TA24MHZ | CMOS Output Clock Oscillator, 24MHz Nom | Golledge Electronics Ltd | XO3HV/A24MHZ vs MCSOHV/TA24MHZ |
SG-8002JA24.0000M-PCBL0 | CRYSTAL OSCILLATOR, CLOCK, 24MHz, CMOS OUTPUT, PLASTIC PACKAGE-4 | Epson Electronics America Inc | XO3HV/A24MHZ vs SG-8002JA24.0000M-PCBL0 |
MCSO1HV/TBE24MHZ | CMOS Output Clock Oscillator, 24MHz Nom | Golledge Electronics Ltd | XO3HV/A24MHZ vs MCSO1HV/TBE24MHZ |
O24.0-JO32-B-3.3-1-T1-LF | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, METAL, CERAMIC, SMD, 4 PIN | Jauch Quartz America | XO3HV/A24MHZ vs O24.0-JO32-B-3.3-1-T1-LF |