Part Details for MCSOV/TAEJ24MHZ by Golledge Electronics Ltd
Overview of MCSOV/TAEJ24MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MCSOV/TAEJ24MHZ
MCSOV/TAEJ24MHZ CAD Models
MCSOV/TAEJ24MHZ Part Data Attributes
|
MCSOV/TAEJ24MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MCSOV/TAEJ24MHZ
Golledge Electronics Ltd
CMOS Output Clock Oscillator, 24MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TRISTATE ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Physical Dimension | 14.1mm x 9.3mm x 2.4mm | |
Rise Time-Max | 7 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for MCSOV/TAEJ24MHZ
This table gives cross-reference parts and alternative options found for MCSOV/TAEJ24MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCSOV/TAEJ24MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG-8002JC24.0000M-SCBB | CMOS Output Clock Oscillator, 24MHz Nom, PLASTIC PACKAGE-4 | Seiko Epson Corporation | MCSOV/TAEJ24MHZ vs SG-8002JC24.0000M-SCBB |
SG-8002JA24.0000M-PCBL0 | CMOS Output Clock Oscillator, 24MHz Nom, PLASTIC PACKAGE-4 | Seiko Epson Corporation | MCSOV/TAEJ24MHZ vs SG-8002JA24.0000M-PCBL0 |
SM99222C3A@24.000000MHZ | CMOS Output Clock Oscillator, 24MHz Nom | MMD | MCSOV/TAEJ24MHZ vs SM99222C3A@24.000000MHZ |
SM99422C7A@24.000000MHZ | CMOS Output Clock Oscillator, 24MHz Nom | MMD | MCSOV/TAEJ24MHZ vs SM99422C7A@24.000000MHZ |
SM99222C2E@24.000000MHZ | CMOS Output Clock Oscillator, 24MHz Nom | MMD | MCSOV/TAEJ24MHZ vs SM99222C2E@24.000000MHZ |
MCSO1V/TB24MHZ | CMOS Output Clock Oscillator, 24MHz Nom | Golledge Electronics Ltd | MCSOV/TAEJ24MHZ vs MCSO1V/TB24MHZ |
SM99322C5E@24.000000MHZ | CMOS Output Clock Oscillator, 24MHz Nom | MMD | MCSOV/TAEJ24MHZ vs SM99322C5E@24.000000MHZ |
MCSOV/TC24MHZ | CMOS Output Clock Oscillator, 24MHz Nom | Golledge Electronics Ltd | MCSOV/TAEJ24MHZ vs MCSOV/TC24MHZ |
O24.0-JO32-B-3.3-1-T1-LF | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, METAL, CERAMIC, SMD, 4 PIN | Jauch Quartz America | MCSOV/TAEJ24MHZ vs O24.0-JO32-B-3.3-1-T1-LF |
MCSOHV/TAE24MHZ | CMOS Output Clock Oscillator, 24MHz Nom | Golledge Electronics Ltd | MCSOV/TAEJ24MHZ vs MCSOHV/TAE24MHZ |