XMP-03V vs MA-141-003-261-A03XH feature comparison

XMP-03V JST Manufacturing

Buy Now Datasheet

MA-141-003-261-A03XH AirBorn Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer J S T MFG CO LTD AIRBORN INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Category CO2 Kg 3.7
EU RoHS Version RoHS 2 (2011/65/EU)
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V2.03a
Additional Feature PANEL MOUNTABLE
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (50)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
UL Flammability Code 94V-0
Base Number Matches 1 1
Body Breadth 0.08 inch
Body Depth 0.135 inch
Body Length 0.15 inch
Contact Finish Termination GOLD
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT
JESD-609 Code e4
Mating Contact Pitch 0.05 inch
Rated Current (Signal) 3 A

Compare XMP-03V with alternatives

Compare MA-141-003-261-A03XH with alternatives